Part Details for DEMY-7W2SHT by Cinch Connectivity Solutions
Overview of DEMY-7W2SHT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMY-7W2SHT
DEMY-7W2SHT CAD Models
DEMY-7W2SHT Part Data Attributes
|
DEMY-7W2SHT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMY-7W2SHT
Cinch Connectivity Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMY-7W2SHT
This table gives cross-reference parts and alternative options found for DEMY-7W2SHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMY-7W2SHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC7W2F12-0-X | D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DEMY-7W2SHT vs CBC7W2F12-0-X |
DAI7W2S343G30LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMY-7W2SHT vs DAI7W2S343G30LF |
DA7W2S343H40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMY-7W2SHT vs DA7W2S343H40LF |
DCMY-7W2SXT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMY-7W2SHT vs DCMY-7W2SXT |
DEMM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMY-7W2SHT vs DEMM-7W2SZ |
L77TWA7W2SMSV3FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMY-7W2SHT vs L77TWA7W2SMSV3FRM6 |
DAMY-7W2SZT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMY-7W2SHT vs DAMY-7W2SZT |
DAO7W2S343A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMY-7W2SHT vs DAO7W2S343A00LF |
DAMF7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DEMY-7W2SHT vs DAMF7W2S443 |
L77TWA7W2SEP3SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMY-7W2SHT vs L77TWA7W2SEP3SVRM6 |