Part Details for CBM7W2F57000X by Amphenol Positronic
Overview of CBM7W2F57000X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM7W2F57000X
CBM7W2F57000X CAD Models
CBM7W2F57000X Part Data Attributes
|
CBM7W2F57000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM7W2F57000X
Amphenol Positronic
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM7W2F57000X
This table gives cross-reference parts and alternative options found for CBM7W2F57000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM7W2F57000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC7W2F12-0-X | D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | CBM7W2F57000X vs CBC7W2F12-0-X |
DAI7W2S343G30LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CBM7W2F57000X vs DAI7W2S343G30LF |
DA7W2S343H40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBM7W2F57000X vs DA7W2S343H40LF |
DCMY-7W2SXT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM7W2F57000X vs DCMY-7W2SXT |
DEMM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM7W2F57000X vs DEMM-7W2SZ |
L77TWA7W2SMSV3FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM7W2F57000X vs L77TWA7W2SMSV3FRM6 |
DAMY-7W2SZT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM7W2F57000X vs DAMY-7W2SZT |
DAO7W2S343A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBM7W2F57000X vs DAO7W2S343A00LF |
DAMF7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBM7W2F57000X vs DAMF7W2S443 |
L77TWA7W2SEP3SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM7W2F57000X vs L77TWA7W2SEP3SVRM6 |