Part Details for CY82C691 by Cypress Semiconductor
Overview of CY82C691 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CY82C691
CY82C691 CAD Models
CY82C691 Part Data Attributes:
|
CY82C691
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY82C691
Cypress Semiconductor
Cache Controller, CMOS, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | NO | |
Bus Compatibility | PCI; PENTIUM; K5, 6X86 | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of Banks | 5 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |
Alternate Parts for CY82C691
This table gives cross-reference parts and alternative options found for CY82C691. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY82C691, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S82434LX66 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | CY82C691 vs S82434LX66 |
82495XP | Cache Controller, 512K X 128, MOS, CPGA208, 1.950 X 1.950 INCH, CERAMIC, PGA-208 | Intel Corporation | CY82C691 vs 82495XP |
82434NX | Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208 | Intel Corporation | CY82C691 vs 82434NX |
82434LX | Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208 | Intel Corporation | CY82C691 vs 82434LX |
VSP952 | Cache Controller, 4M X 8, CMOS, PQFP208, PLASTIC, QFP-208 | Vitesse Semiconductor Corporation | CY82C691 vs VSP952 |
SB82434LX | DRAM Controller, 192M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | CY82C691 vs SB82434LX |
S82453KX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | CY82C691 vs S82453KX |