CY82C691 vs 82434NX feature comparison

CY82C691 Cypress Semiconductor

Buy Now Datasheet

82434NX Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEL CORP
Part Package Code QFP QFP
Package Description QFP, FQFP,
Pin Count 208 208
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 11 32
Boundary Scan NO NO
Bus Compatibility PCI; PENTIUM; K5, 6X86 PCI; EISA; ISA; PENTIUM 735; PENTIUM 815; PENTIUM 610
External Data Bus Width
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0
Length 28 mm 28 mm
Low Power Mode NO NO
Number of Banks 5 8
Number of Terminals 208 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.7 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, CACHE MEMORY CONTROLLER, CACHE
Base Number Matches 2 6
Memory Organization 16M X 36

Compare CY82C691 with alternatives

Compare 82434NX with alternatives