CY82C691
vs
82434LX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
QFP-208
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
11
|
32
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
PCI; PENTIUM; K5, 6X86
|
PCI; EISA; ISA; PENTIUM
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
|
Length |
28 mm
|
28 mm
|
Low Power Mode |
NO
|
NO
|
Number of Banks |
5
|
8
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7 mm
|
3.5 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, CACHE
|
MEMORY CONTROLLER, CACHE
|
Base Number Matches |
2
|
5
|
Memory Organization |
|
16M X 36
|
|
|
|
Compare CY82C691 with alternatives
Compare 82434LX with alternatives