Part Details for 82495XP by Intel Corporation
Overview of 82495XP by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 82495XP
82495XP CAD Models
82495XP Part Data Attributes:
|
82495XP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82495XP
Intel Corporation
Cache Controller, 512K X 128, MOS, CPGA208, 1.950 X 1.950 INCH, CERAMIC, PGA-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA208,17X17 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2 WAY SET ASSOCIATIVE; WRITE THROUGH TO UPDATE MAIN MEMORY; OPTEMP SPECIFIED AS TC | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | I860 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 3 | |
JESD-30 Code | S-CPGA-P208 | |
JESD-609 Code | e0 | |
Length | 49.85 mm | |
Low Power Mode | NO | |
Memory Organization | 512K X 128 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA208,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.85 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |
Alternate Parts for 82495XP
This table gives cross-reference parts and alternative options found for 82495XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82495XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY82C691 | Cache Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | 82495XP vs CY82C691 |
VSP952 | Cache Controller, 4M X 8, CMOS, PQFP208, PLASTIC, QFP-208 | Vitesse Semiconductor Corporation | 82495XP vs VSP952 |
S82453KX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82495XP vs S82453KX |
82434LX | Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208 | Intel Corporation | 82495XP vs 82434LX |
SB82434LX | DRAM Controller, 192M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | 82495XP vs SB82434LX |
S82434LX66 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82495XP vs S82434LX66 |
82437MX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82495XP vs 82437MX |
82437VX | DRAM Controller, 4M X 64, CMOS, PQFP208, QFP-208 | Intel Corporation | 82495XP vs 82437VX |