Part Details for 82434LX by Intel Corporation
Overview of 82434LX by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 82434LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-82434LX-ND
|
DigiKey | CACHE CONTROLLER, 16M X 36 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$79.2300 | Buy Now |
|
Rochester Electronics | Cache Controller, 16M X 36, CMOS, PQFP208 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$67.9900 / $79.9800 | Buy Now |
Part Details for 82434LX
82434LX CAD Models
82434LX Part Data Attributes:
|
82434LX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82434LX
Intel Corporation
Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI; EISA; ISA; PENTIUM | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | NO | |
Memory Organization | 16M X 36 | |
Number of Banks | 8 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |
Alternate Parts for 82434LX
This table gives cross-reference parts and alternative options found for 82434LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82434LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY82C691 | Cache Controller, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | 82434LX vs CY82C691 |
VSP952 | Cache Controller, 4M X 8, CMOS, PQFP208, PLASTIC, QFP-208 | Vitesse Semiconductor Corporation | 82434LX vs VSP952 |
S82453KX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434LX vs S82453KX |
82495XP | Cache Controller, 512K X 128, MOS, CPGA208, 1.950 X 1.950 INCH, CERAMIC, PGA-208 | Intel Corporation | 82434LX vs 82495XP |
SB82434LX | DRAM Controller, 192M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | 82434LX vs SB82434LX |
S82434LX66 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434LX vs S82434LX66 |
82437MX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434LX vs 82437MX |
82437VX | DRAM Controller, 4M X 64, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434LX vs 82437VX |