Part Details for CY7C1354CV25-167AXC by Cypress Semiconductor
Overview of CY7C1354CV25-167AXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C1354CV25-167AXC
CY7C1354CV25-167AXC CAD Models
CY7C1354CV25-167AXC Part Data Attributes:
|
CY7C1354CV25-167AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1354CV25-167AXC
Cypress Semiconductor
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for CY7C1354CV25-167AXC
This table gives cross-reference parts and alternative options found for CY7C1354CV25-167AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1354CV25-167AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1364V25-166AC | Cache SRAM, 256KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1354CV25-167AXC vs CY7C1364V25-166AC |
UPD4481361F9-A85-EQX | ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | NEC Electronics Group | CY7C1354CV25-167AXC vs UPD4481361F9-A85-EQX |
IS61NVF51218A-6.5B2I | ZBT SRAM, 512KX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | CY7C1354CV25-167AXC vs IS61NVF51218A-6.5B2I |
IDT71V67813S183PF | Cache SRAM, 512KX18, 3.3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | CY7C1354CV25-167AXC vs IDT71V67813S183PF |
CY7C1356V25-133BAC | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119, BGA-119 | Cypress Semiconductor | CY7C1354CV25-167AXC vs CY7C1356V25-133BAC |
CXK77P36L80GB-42A | Late-Write SRAM, 256KX36, 4.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CY7C1354CV25-167AXC vs CXK77P36L80GB-42A |
K7M801825M-TC100 | ZBT SRAM, 512KX18, 10ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | CY7C1354CV25-167AXC vs K7M801825M-TC100 |
CY7C1360V25-133BAC | Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, FBGA-119 | Cypress Semiconductor | CY7C1354CV25-167AXC vs CY7C1360V25-133BAC |
IDT71V67603166BGG | Cache SRAM, 256KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | CY7C1354CV25-167AXC vs IDT71V67603166BGG |
71V65803ZS133BGG | ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA119 | Integrated Device Technology Inc | CY7C1354CV25-167AXC vs 71V65803ZS133BGG |