Part Details for UPD4481361F9-A85-EQX by NEC Electronics Group
Overview of UPD4481361F9-A85-EQX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4481361F9-A85-EQX
UPD4481361F9-A85-EQX CAD Models
UPD4481361F9-A85-EQX Part Data Attributes:
|
UPD4481361F9-A85-EQX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4481361F9-A85-EQX
NEC Electronics Group
ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for UPD4481361F9-A85-EQX
This table gives cross-reference parts and alternative options found for UPD4481361F9-A85-EQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4481361F9-A85-EQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NVF51218A-7.5B2I | ZBT SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | UPD4481361F9-A85-EQX vs IS61NVF51218A-7.5B2I |
GS882Z18CB-300MT | ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | UPD4481361F9-A85-EQX vs GS882Z18CB-300MT |
IS61NVF51218A-6.5B2 | ZBT SRAM, 512KX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | UPD4481361F9-A85-EQX vs IS61NVF51218A-6.5B2 |
IDT71V659S85PF | ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4481361F9-A85-EQX vs IDT71V659S85PF |
IS61LF51218J-7.5B | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | UPD4481361F9-A85-EQX vs IS61LF51218J-7.5B |
IDT71T656S200BG | ZBT SRAM, 256KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | UPD4481361F9-A85-EQX vs IDT71T656S200BG |
IS61LPS25636D-5B | Cache SRAM, 256KX36, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | UPD4481361F9-A85-EQX vs IS61LPS25636D-5B |
CY7C1365B-117AJC | Cache SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | UPD4481361F9-A85-EQX vs CY7C1365B-117AJC |
IDT71T66602S100PF | ZBT SRAM, 256KX36, 5.33ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4481361F9-A85-EQX vs IDT71T66602S100PF |
KM718V949-67 | ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4481361F9-A85-EQX vs KM718V949-67 |