Part Details for K7M801825M-TC100 by Samsung Semiconductor
Overview of K7M801825M-TC100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for K7M801825M-TC100
K7M801825M-TC100 CAD Models
K7M801825M-TC100 Part Data Attributes:
|
K7M801825M-TC100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7M801825M-TC100
Samsung Semiconductor
ZBT SRAM, 512KX18, 10ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7M801825M-TC100
This table gives cross-reference parts and alternative options found for K7M801825M-TC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7M801825M-TC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NVF51218A-7.5B2I | ZBT SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | K7M801825M-TC100 vs IS61NVF51218A-7.5B2I |
GS882Z18CB-300MT | ZBT SRAM, 512KX18, 5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | K7M801825M-TC100 vs GS882Z18CB-300MT |
IS61NVF51218A-6.5B2 | ZBT SRAM, 512KX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | K7M801825M-TC100 vs IS61NVF51218A-6.5B2 |
IDT71V659S85PF | ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7M801825M-TC100 vs IDT71V659S85PF |
IS61LF51218J-7.5B | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | K7M801825M-TC100 vs IS61LF51218J-7.5B |
IDT71T656S200BG | ZBT SRAM, 256KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | K7M801825M-TC100 vs IDT71T656S200BG |
IS61LPS25636D-5B | Cache SRAM, 256KX36, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | K7M801825M-TC100 vs IS61LPS25636D-5B |
CY7C1365B-117AJC | Cache SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7M801825M-TC100 vs CY7C1365B-117AJC |
IDT71T66602S100PF | ZBT SRAM, 256KX36, 5.33ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7M801825M-TC100 vs IDT71T66602S100PF |
KM718V949-67 | ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | K7M801825M-TC100 vs KM718V949-67 |