Part Details for CY14B101LL-SP25XC by Cypress Semiconductor
Overview of CY14B101LL-SP25XC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B101LL-SP25XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY14B101LL-SP25XC-428-ND
|
DigiKey | NON-VOLATILE SRAM, 128KX8, 25NS, Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$18.0200 | Buy Now |
|
Rochester Electronics | CY14B101 - Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 285 |
|
$15.4700 / $18.2000 | Buy Now |
Part Details for CY14B101LL-SP25XC
CY14B101LL-SP25XC CAD Models
CY14B101LL-SP25XC Part Data Attributes
|
CY14B101LL-SP25XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101LL-SP25XC
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for CY14B101LL-SP25XC
This table gives cross-reference parts and alternative options found for CY14B101LL-SP25XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LL-SP25XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UP6416LL-55H | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | CY14B101LL-SP25XC vs IS62UP6416LL-55H |
HY62QF8100CSLF-I-70 | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 | SK Hynix Inc | CY14B101LL-SP25XC vs HY62QF8100CSLF-I-70 |
M5M5V1B016TP-15T | Standard SRAM, 64KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | CY14B101LL-SP25XC vs M5M5V1B016TP-15T |
IS62UP6416SL-100HI | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | CY14B101LL-SP25XC vs IS62UP6416SL-100HI |
CY14B101NA-ZS20XCT | Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | CY14B101LL-SP25XC vs CY14B101NA-ZS20XCT |
PDM21532LA100TITY | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, | Paradigm Technology Inc | CY14B101LL-SP25XC vs PDM21532LA100TITY |
TC55V1664BJI-10 | IC 64K X 16 CACHE SRAM, 10 ns, PDSO44, 0.400 INCH, SOJ-44, Static RAM | Toshiba America Electronic Components | CY14B101LL-SP25XC vs TC55V1664BJI-10 |
V62C3801024L-55BI | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | CY14B101LL-SP25XC vs V62C3801024L-55BI |
IS62US6416LL-70HI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | CY14B101LL-SP25XC vs IS62US6416LL-70HI |
V62C3801024LL-85BI | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | CY14B101LL-SP25XC vs V62C3801024LL-85BI |