Memory
TC55V1664BJI-10
Toshiba America Electronic Components
Description: IC 64K X 16 CACHE SRAM, 10 ns, PDSO44, 0.400 INCH, SOJ-44, Static RAM

Overview of TC55V1664BJI-10 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TC55V1664BJI-10 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55V1664BJI-10 by Toshiba America Electronic Components

TC55V1664BJI-10
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ44,.44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
Length
28.58 mm
Memory Density
1048576 bit
Memory IC Type
CACHE SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
3 V
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. TC55V1664BJI-10
    Toshiba America Electronic Components
    IC 64K X 16 CACHE SRAM, 10 ns, PDSO44, 0.400 INCH, SOJ-44, Static RAM
    VS

Alternate Parts for TC55V1664BJI-10

This table gives cross-reference parts and alternative options found for TC55V1664BJI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V1664BJI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS62UP6416LL-55H Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, STSOP2-44 Integrated Silicon Solution Inc TC55V1664BJI-10 vs IS62UP6416LL-55H
HY62QF8100CSLF-I-70 Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 SK Hynix Inc TC55V1664BJI-10 vs HY62QF8100CSLF-I-70
M5M5V1B016TP-15T Standard SRAM, 64KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Mitsubishi Electric TC55V1664BJI-10 vs M5M5V1B016TP-15T
IS62UP6416SL-100HI Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44 Integrated Silicon Solution Inc TC55V1664BJI-10 vs IS62UP6416SL-100HI
CY14B101NA-ZS20XCT Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 Cypress Semiconductor TC55V1664BJI-10 vs CY14B101NA-ZS20XCT
PDM21532LA100TITY Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, Paradigm Technology Inc TC55V1664BJI-10 vs PDM21532LA100TITY
V62C3801024L-55BI Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 Mosel Vitelic Corporation TC55V1664BJI-10 vs V62C3801024L-55BI
IS62US6416LL-70HI Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 Integrated Silicon Solution Inc TC55V1664BJI-10 vs IS62US6416LL-70HI
V62C3801024LL-85BI Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 Mosel Vitelic Corporation TC55V1664BJI-10 vs V62C3801024LL-85BI
UL62H1616ASK20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.525 INCH, SOP-44 ZMDI TC55V1664BJI-10 vs UL62H1616ASK20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55V1664BJI-10 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55V1664BJI-10 by Toshiba America Electronic Components

  • Please alert me when TC55V1664BJI-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC55V1664BJI-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55V1664BJI-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC55V1664BJI-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55V1664BJI-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55V1664BJI-10 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: