Part Details for IS62UP6416SL-100HI by Integrated Silicon Solution Inc
Overview of IS62UP6416SL-100HI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for IS62UP6416SL-100HI
IS62UP6416SL-100HI CAD Models
IS62UP6416SL-100HI Part Data Attributes:
|
IS62UP6416SL-100HI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UP6416SL-100HI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | STSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62UP6416SL-100HI
This table gives cross-reference parts and alternative options found for IS62UP6416SL-100HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UP6416SL-100HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V1B016TP-15T | Standard SRAM, 64KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | IS62UP6416SL-100HI vs M5M5V1B016TP-15T |
HY62QF8100CSLF-I-70 | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 | SK Hynix Inc | IS62UP6416SL-100HI vs HY62QF8100CSLF-I-70 |
W24L01B-70LI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, CSP-48 | Winbond Electronics Corp | IS62UP6416SL-100HI vs W24L01B-70LI |
PDM21532LA100TITY | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, | Paradigm Technology Inc | IS62UP6416SL-100HI vs PDM21532LA100TITY |
CY14B101NA-ZS20XCT | Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | IS62UP6416SL-100HI vs CY14B101NA-ZS20XCT |
IS62UT6416LL-70HI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IS62UP6416SL-100HI vs IS62UT6416LL-70HI |
AS7C181024LL-35BI | Standard SRAM, 128KX8, 35ns, CMOS, PBGA48, 8 X 6 MM, CSP, BGA-48 | Alliance Semiconductor Corporation | IS62UP6416SL-100HI vs AS7C181024LL-35BI |
AS7C251026LL-55BI | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, CSP, BGA-48 | Alliance Semiconductor Corporation | IS62UP6416SL-100HI vs AS7C251026LL-55BI |
IDT71V016HSA12BFG8 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, FBGA-48 | Integrated Device Technology Inc | IS62UP6416SL-100HI vs IDT71V016HSA12BFG8 |
MCM6223YJ15R | 128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | IS62UP6416SL-100HI vs MCM6223YJ15R |