Part Details for M5M5V1B016TP-15T by Mitsubishi Electric
Overview of M5M5V1B016TP-15T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M5M5V1B016TP-15T
M5M5V1B016TP-15T CAD Models
M5M5V1B016TP-15T Part Data Attributes:
|
M5M5V1B016TP-15T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5V1B016TP-15T
Mitsubishi Electric
Standard SRAM, 64KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP2 | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M5M5V1B016TP-15T
This table gives cross-reference parts and alternative options found for M5M5V1B016TP-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5V1B016TP-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62QF8100CSLF-I-70 | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 | SK Hynix Inc | M5M5V1B016TP-15T vs HY62QF8100CSLF-I-70 |
W24L01B-70LI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, CSP-48 | Winbond Electronics Corp | M5M5V1B016TP-15T vs W24L01B-70LI |
IS62UP6416SL-100HI | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | M5M5V1B016TP-15T vs IS62UP6416SL-100HI |
PDM21532LA100TITY | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, | Paradigm Technology Inc | M5M5V1B016TP-15T vs PDM21532LA100TITY |
CY14B101NA-ZS20XCT | Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | M5M5V1B016TP-15T vs CY14B101NA-ZS20XCT |
IS62UT6416LL-70HI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | M5M5V1B016TP-15T vs IS62UT6416LL-70HI |
AS7C181024LL-35BI | Standard SRAM, 128KX8, 35ns, CMOS, PBGA48, 8 X 6 MM, CSP, BGA-48 | Alliance Semiconductor Corporation | M5M5V1B016TP-15T vs AS7C181024LL-35BI |
AS7C251026LL-55BI | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, CSP, BGA-48 | Alliance Semiconductor Corporation | M5M5V1B016TP-15T vs AS7C251026LL-55BI |
IDT71V016HSA12BFG8 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, FBGA-48 | Integrated Device Technology Inc | M5M5V1B016TP-15T vs IDT71V016HSA12BFG8 |
MCM6223YJ15R | 128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | M5M5V1B016TP-15T vs MCM6223YJ15R |