Part Details for CY14B101NA-ZS20XCT by Cypress Semiconductor
Overview of CY14B101NA-ZS20XCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14B101NA-ZS20XCT
CY14B101NA-ZS20XCT CAD Models
CY14B101NA-ZS20XCT Part Data Attributes:
|
CY14B101NA-ZS20XCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101NA-ZS20XCT
Cypress Semiconductor
Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY14B101NA-ZS20XCT
This table gives cross-reference parts and alternative options found for CY14B101NA-ZS20XCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101NA-ZS20XCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V1B016TP-15T | Standard SRAM, 64KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | CY14B101NA-ZS20XCT vs M5M5V1B016TP-15T |
HY62QF8100CSLF-I-70 | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 | SK Hynix Inc | CY14B101NA-ZS20XCT vs HY62QF8100CSLF-I-70 |
W24L01B-70LI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, CSP-48 | Winbond Electronics Corp | CY14B101NA-ZS20XCT vs W24L01B-70LI |
IS62UP6416SL-100HI | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | CY14B101NA-ZS20XCT vs IS62UP6416SL-100HI |
PDM21532LA100TITY | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, | Paradigm Technology Inc | CY14B101NA-ZS20XCT vs PDM21532LA100TITY |
IS62UT6416LL-70HI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | CY14B101NA-ZS20XCT vs IS62UT6416LL-70HI |
AS7C181024LL-35BI | Standard SRAM, 128KX8, 35ns, CMOS, PBGA48, 8 X 6 MM, CSP, BGA-48 | Alliance Semiconductor Corporation | CY14B101NA-ZS20XCT vs AS7C181024LL-35BI |
AS7C251026LL-55BI | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, CSP, BGA-48 | Alliance Semiconductor Corporation | CY14B101NA-ZS20XCT vs AS7C251026LL-55BI |
IDT71V016HSA12BFG8 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, FBGA-48 | Integrated Device Technology Inc | CY14B101NA-ZS20XCT vs IDT71V016HSA12BFG8 |
MCM6223YJ15R | 128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | CY14B101NA-ZS20XCT vs MCM6223YJ15R |