Part Details for CLC522AJE by National Semiconductor Corporation
Overview of CLC522AJE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC522AJE
CLC522AJE CAD Models
CLC522AJE Part Data Attributes:
|
CLC522AJE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC522AJE
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 63 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC522AJE
This table gives cross-reference parts and alternative options found for CLC522AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC522AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6503MAX | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | National Semiconductor Corporation | CLC522AJE vs LMH6503MAX |
LMH6503MAX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | National Semiconductor Corporation | CLC522AJE vs LMH6503MAX/NOPB |
CLC522AJE | SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | CLC522AJE vs CLC522AJE |