-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLC522AJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC522AJE
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 63 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CLC522AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC522AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6503MAX | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | National Semiconductor Corporation | CLC522AJE vs LMH6503MAX |
CLC522AJE-TR13 | SPECIALTY ANALOG CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | CLC522AJE vs CLC522AJE-TR13 |
CLC522AJE | IC SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14, Analog IC:Other | National Semiconductor Corporation | CLC522AJE vs CLC522AJE |
CLC522AJE-TR13 | IC SPECIALTY ANALOG CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Analog IC:Other | National Semiconductor Corporation | CLC522AJE vs CLC522AJE-TR13 |