Part Details for CLC522A8D by Comlinear Corporation
Overview of CLC522A8D by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC522A8D
CLC522A8D CAD Models
CLC522A8D Part Data Attributes:
|
CLC522A8D
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC522A8D
Comlinear Corporation
Analog Circuit, 1 Func, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 63 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC522A8D
This table gives cross-reference parts and alternative options found for CLC522A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC522A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC522AIB | Analog Circuit, 1 Func, BIPolar, CDIP14, | Comlinear Corporation | CLC522A8D vs CLC522AIB |
CLC522AIB | SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14 | Texas Instruments | CLC522A8D vs CLC522AIB |
CLC522A8D | IC SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14, Analog IC:Other | National Semiconductor Corporation | CLC522A8D vs CLC522A8D |
CLC522AJP | Analog Circuit, 1 Func, BIPolar, PDIP14, | Comlinear Corporation | CLC522A8D vs CLC522AJP |