Part Details for LMH6503MT by National Semiconductor Corporation
Overview of LMH6503MT by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for LMH6503MT
LMH6503MT CAD Models
LMH6503MT Part Data Attributes:
|
LMH6503MT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6503MT
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMH6503MT
This table gives cross-reference parts and alternative options found for LMH6503MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6503MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC522MDC | SPECIALTY ANALOG CIRCUIT, UUC14, DIE | Texas Instruments | LMH6503MT vs CLC522MDC |
CLC522A8L-2X | SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LMH6503MT vs CLC522A8L-2X |
CLC522AIB | SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14 | Texas Instruments | LMH6503MT vs CLC522AIB |
CLC522A8L-2 | SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LMH6503MT vs CLC522A8L-2 |
CLC522AJE | IC SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14, Analog IC:Other | National Semiconductor Corporation | LMH6503MT vs CLC522AJE |
CLC522AJE-TR13 | IC SPECIALTY ANALOG CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Analog IC:Other | National Semiconductor Corporation | LMH6503MT vs CLC522AJE-TR13 |
CLC522A8L-2 | IC SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20, Analog IC:Other | National Semiconductor Corporation | LMH6503MT vs CLC522A8L-2 |
CLC522AJE-TR13 | SPECIALTY ANALOG CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | LMH6503MT vs CLC522AJE-TR13 |
LMH6503MAX | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | National Semiconductor Corporation | LMH6503MT vs LMH6503MAX |
CLC522AIB | Analog Circuit, 1 Func, BIPolar, CDIP14, | Comlinear Corporation | LMH6503MT vs CLC522AIB |