Part Details for CLC522A8L-2 by Texas Instruments
Overview of CLC522A8L-2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC522A8L-2
CLC522A8L-2 CAD Models
CLC522A8L-2 Part Data Attributes:
|
CLC522A8L-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC522A8L-2
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max (Isup) | 63 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CLC522A8L-2
This table gives cross-reference parts and alternative options found for CLC522A8L-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC522A8L-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC522A8L-2 | IC SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20, Analog IC:Other | National Semiconductor Corporation | CLC522A8L-2 vs CLC522A8L-2 |
CLC522A8L-2 | Analog Circuit, 1 Func, BIPolar, PQCC20, | Comlinear Corporation | CLC522A8L-2 vs CLC522A8L-2 |
CLC522A8L-2X | SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | CLC522A8L-2 vs CLC522A8L-2X |