Part Details for CIB21P330NE by Samsung Electro-Mechanics
Overview of CIB21P330NE by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for CIB21P330NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13903526
|
Arrow Electronics | Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1226 Container: Cut Strips | Americas - 14 |
|
$0.0014 | Buy Now |
Part Details for CIB21P330NE
CIB21P330NE CAD Models
CIB21P330NE Part Data Attributes
|
CIB21P330NE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIB21P330NE
Samsung Electro-Mechanics
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CIB21P330NE
This table gives cross-reference parts and alternative options found for CIB21P330NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIB21P330NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-0805-36-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | CIB21P330NE vs ACML-0805-36-T |
FBH100505T-600Y-S | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Cal-Chip Electronics | CIB21P330NE vs FBH100505T-600Y-S |
SHH-1S1608-100JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CIB21P330NE vs SHH-1S1608-100JB |
SHH-1T2012-600JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CIB21P330NE vs SHH-1T2012-600JB |
NCB-H1206B601TR150F | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | CIB21P330NE vs NCB-H1206B601TR150F |
SHH-1T2012-600JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CIB21P330NE vs SHH-1T2012-600JL |
SHH-1T2012-600JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CIB21P330NE vs SHH-1T2012-600JT |
CB1608PK121E | Ferrite Chip, 1 Function(s), 1.5A, | Samwha Electronics | CIB21P330NE vs CB1608PK121E |
SHH-1M2012-800JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CIB21P330NE vs SHH-1M2012-800JB |
ABPY00100505600Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | CIB21P330NE vs ABPY00100505600Y00 |