Part Details for CB1608PK121E by Samwha Electronics
Overview of CB1608PK121E by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1608PK121E
CB1608PK121E CAD Models
CB1608PK121E Part Data Attributes:
|
CB1608PK121E
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB1608PK121E
Samwha Electronics
Ferrite Chip, 1 Function(s), 1.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
Alternate Parts for CB1608PK121E
This table gives cross-reference parts and alternative options found for CB1608PK121E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1608PK121E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPZ1608D221-1R5TF | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | CB1608PK121E vs HPZ1608D221-1R5TF |
SHH-1S1608-100JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CB1608PK121E vs SHH-1S1608-100JB |
LAMGL160808T151RD | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | CB1608PK121E vs LAMGL160808T151RD |
SHH-1S1608-100JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CB1608PK121E vs SHH-1S1608-100JL |
SHH-1S1608-100JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CB1608PK121E vs SHH-1S1608-100JT |