Part Details for ABPY00100505600Y00 by MagLayers Scientific-Technics Co Ltd
Overview of ABPY00100505600Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ABPY00100505600Y00
ABPY00100505600Y00 CAD Models
ABPY00100505600Y00 Part Data Attributes:
|
ABPY00100505600Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ABPY00100505600Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |
Alternate Parts for ABPY00100505600Y00
This table gives cross-reference parts and alternative options found for ABPY00100505600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPY00100505600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBH100505T-600Y-S | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Cal-Chip Electronics | ABPY00100505600Y00 vs FBH100505T-600Y-S |