-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2017
|
Newark | 1:10 Clock Buffer, 2310, Tssop24, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:10Outputs, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:24Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCVF2310PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5000 / $7.2300 | Buy Now |
DISTI #
296-12019-5-ND
|
DigiKey | IC CLK BUF 1:10 200MHZ 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1100 In Stock |
|
$3.0775 / $4.6300 | Buy Now |
DISTI #
2156-CDCVF2310PW-ND
|
DigiKey | IC CLK BUF 1:10 200MHZ 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3.5600 | Buy Now |
DISTI #
595-CDCVF2310PW
|
Mouser Electronics | Clock Buffer CLOCK BUFFER RoHS: Compliant | 211 |
|
$3.0700 / $4.6300 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 24 Pin, Plastic, TSSOP | 266 |
|
$2.7450 / $6.8625 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 24 Pin, Plastic, TSSOP | 154 |
|
$1.9180 / $3.8360 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 24 Pin, Plastic, TSSOP | 29 |
|
$4.5750 / $6.8625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF2310PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2310PW
Texas Instruments
High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.17 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCVF2310PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2310PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF2310PWR | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310PW vs CDCVF2310PWR |
V62/13603-01XE-T | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310PW vs V62/13603-01XE-T |
CDCVF2310PWG4 | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310PW vs CDCVF2310PWG4 |
V62/13603-01XE | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310PW vs V62/13603-01XE |
CDCVF2310MPWEP | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310PW vs CDCVF2310MPWEP |
CDCVF2310PWRG4 | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310PW vs CDCVF2310PWRG4 |
CDCVF2310MPWREP | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310PW vs CDCVF2310MPWREP |