Part Details for IDT5V2310PGGI8 by Integrated Device Technology Inc
Overview of IDT5V2310PGGI8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT5V2310PGGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CLK BUF 1:10 200MHZ 24TSSOP | 26000 |
|
RFQ |
Part Details for IDT5V2310PGGI8
IDT5V2310PGGI8 CAD Models
IDT5V2310PGGI8 Part Data Attributes
|
IDT5V2310PGGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V2310PGGI8
Integrated Device Technology Inc
Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
Alternate Parts for IDT5V2310PGGI8
This table gives cross-reference parts and alternative options found for IDT5V2310PGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V2310PGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V2310PGGI | 2.5V to 3.3V High Performance Clock Buffer, TSSOP62/Tube | Renesas Electronics Corporation | IDT5V2310PGGI8 vs 5V2310PGGI |
IDT5V2310PGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT5V2310PGGI8 vs IDT5V2310PGI |
5V2310PGGI | TSSOP-24, Tube | Integrated Device Technology Inc | IDT5V2310PGGI8 vs 5V2310PGGI |
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | IDT5V2310PGGI8 vs IDT5V2310PGGI8 |
IDT5V2310PGGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | IDT5V2310PGGI8 vs IDT5V2310PGGI |
5V2310PGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT5V2310PGGI8 vs 5V2310PGI |
5V2310PGGI8 | 2.5V to 3.3V High Performance Clock Buffer, TSSOP0/Reel | Renesas Electronics Corporation | IDT5V2310PGGI8 vs 5V2310PGGI8 |
5V2310PGG | TSSOP-24, Tube | Integrated Device Technology Inc | IDT5V2310PGGI8 vs 5V2310PGG |
5V2310PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | IDT5V2310PGGI8 vs 5V2310PGG8 |