-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V to 3.3V High Performance Clock Buffer, TSSOP62/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2544
|
Newark | Clock Buffer Ic, 200Mhz, Tssop-24, Clock Ic Type:Clock Buffer, Frequency:200Mhz, No. Of Outputs:10Outputs, Supply Voltage Min:2.5V, Supply Voltage Max:3.3V, Clock Ic Case Style:Tssop, No. Of Pins:24Pins, Operating Temperature Rohs Compliant: Yes |Renesas 5V2310PGGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
800-1990-5-ND
|
DigiKey | IC CLK BUF 1:10 200MHZ 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
186 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
5V2310PGGI
|
Avnet Americas | 2.5V to 3.3V High Performance Clock Buffer - Rail/Tube (Alt: 5V2310PGGI) RoHS: Compliant Min Qty: 186 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
972-5V2310PGGI
|
Mouser Electronics | Clock Buffer High Performance Clock Buffer RoHS: Compliant | 158 |
|
$2.5100 / $5.0300 | Buy Now |
|
Future Electronics | 2.5/3.3V FAN OUT RoHS: Compliant pbFree: Yes Min Qty: 186 Package Multiple: 62 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.4600 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 186 Package Multiple: 62 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
|
Renesas Electronics America | IC CLK BUF 1:10 200MHZ 24TSSOP Min Qty: 1 Container: Tube | 186 |
|
$2.5254 / $5.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 186 |
|
$4.6249 / $6.2969 | Buy Now |
DISTI #
5V2310PGGI
|
Avnet Silica | 2.5V to 3.3V High Performance Clock Buffer (Alt: 5V2310PGGI) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 13 Weeks, 0 Days | Silica - 310 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V2310PGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V2310PGGI
Renesas Electronics Corporation
2.5V to 3.3V High Performance Clock Buffer, TSSOP62/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | SOP, TSSOP24,.25 | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for 5V2310PGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V2310PGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 5V2310PGGI vs IDT5V2310PGGI8 |
IDT5V2310PGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 5V2310PGGI vs IDT5V2310PGI |
5V2310PGGI | TSSOP-24, Tube | Integrated Device Technology Inc | 5V2310PGGI vs 5V2310PGGI |
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | 5V2310PGGI vs IDT5V2310PGGI8 |
IDT5V2310PGGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | 5V2310PGGI vs IDT5V2310PGGI |
5V2310PGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 5V2310PGGI vs 5V2310PGI |
5V2310PGGI8 | 2.5V to 3.3V High Performance Clock Buffer, TSSOP0/Reel | Renesas Electronics Corporation | 5V2310PGGI vs 5V2310PGGI8 |
5V2310PGG | TSSOP-24, Tube | Integrated Device Technology Inc | 5V2310PGGI vs 5V2310PGG |
5V2310PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | 5V2310PGGI vs 5V2310PGG8 |