-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41074-1-ND
|
DigiKey | IC CLK BUF 1:10 200MHZ 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1956 In Stock |
|
$6.6153 / $10.8500 | Buy Now |
DISTI #
595-CDCVF2310MPWREP
|
Mouser Electronics | Clock Buffer EP 2.5V-3.3V Hi Perf Clock Buffer RoHS: Compliant | 1654 |
|
$6.5000 / $10.8500 | Buy Now |
|
Ameya Holding Limited | IC CLK BUF 1:10 200MHZ 24TSSOP | 37900 |
|
RFQ | |
|
Chip1Cloud | 2.5-V TO 3.3-V HIGH-PERFORMANCE CLOCK BUFFER | 9700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF2310MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2310MPWREP
Texas Instruments
Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDCV | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.17 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCVF2310MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2310MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF2310PWRG4 | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310MPWREP vs CDCVF2310PWRG4 |
V62/13603-01XE-T | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310MPWREP vs V62/13603-01XE-T |
CDCVF2310PW | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310MPWREP vs CDCVF2310PW |
V62/13603-01XE | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310MPWREP vs V62/13603-01XE |
CDCVF2310MPWEP | Enhanced Product 2.5-V to 3.3-V high performance clock buffer 24-TSSOP -55 to 125 | Texas Instruments | CDCVF2310MPWREP vs CDCVF2310MPWEP |
CDCVF2310PWG4 | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310MPWREP vs CDCVF2310PWG4 |
CDCVF2310PWR | High performance 1:10 clock buffer for general purpose applications with support up to 105C 24-TSSOP -40 to 85 | Texas Instruments | CDCVF2310MPWREP vs CDCVF2310PWR |