Part Details for IDT5V2310PGI by Integrated Device Technology Inc
Overview of IDT5V2310PGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT5V2310PGI
IDT5V2310PGI CAD Models
IDT5V2310PGI Part Data Attributes
|
IDT5V2310PGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V2310PGI
Integrated Device Technology Inc
Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
Alternate Parts for IDT5V2310PGI
This table gives cross-reference parts and alternative options found for IDT5V2310PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V2310PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V2310PGGI | 2.5V to 3.3V High Performance Clock Buffer, TSSOP62/Tube | Renesas Electronics Corporation | IDT5V2310PGI vs 5V2310PGGI |
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT5V2310PGI vs IDT5V2310PGGI8 |
5V2310PGGI | TSSOP-24, Tube | Integrated Device Technology Inc | IDT5V2310PGI vs 5V2310PGGI |
IDT5V2310PGGI8 | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | IDT5V2310PGI vs IDT5V2310PGGI8 |
IDT5V2310PGGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24 | Renesas Electronics Corporation | IDT5V2310PGI vs IDT5V2310PGGI |
5V2310PGI | Low Skew Clock Driver, 5V Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT5V2310PGI vs 5V2310PGI |
5V2310PGGI8 | 2.5V to 3.3V High Performance Clock Buffer, TSSOP0/Reel | Renesas Electronics Corporation | IDT5V2310PGI vs 5V2310PGGI8 |
5V2310PGG | TSSOP-24, Tube | Integrated Device Technology Inc | IDT5V2310PGI vs 5V2310PGG |
5V2310PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | IDT5V2310PGI vs 5V2310PGG8 |