-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8706
|
Newark | Logic, Multivib Mono Dual Hs, 16Dip, Logic Family/Base Number:74Hc4538, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4538E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
296-CD74HC4538E-ND
|
DigiKey | IC MULTIVIBRATOR 21NS 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5506 In Stock |
|
$0.2468 / $0.6900 | Buy Now |
DISTI #
595-CD74HC4538E
|
Mouser Electronics | Monostable Multivibrator Dual Retrig Mono RoHS: Compliant | 1254 |
|
$0.2460 / $0.6800 | Buy Now |
DISTI #
V99:2348_07247570
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 | Americas - 1086 |
|
$0.2429 / $0.6051 | Buy Now |
DISTI #
66986624
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2251 | Americas - 1086 |
|
$0.2429 / $0.5134 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 28 |
|
$0.6160 / $0.7700 | Buy Now |
|
Rochester Electronics | CD74HC4538 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators RoHS: Compliant Status: Active Min Qty: 1 | 43859 |
|
$0.2244 / $0.2640 | Buy Now |
DISTI #
CD74HC4538E
|
TME | IC: digital, monostable,multivibrator, Ch: 2, CMOS, 2÷6VDC, THT Min Qty: 3 | 528 |
|
$0.2700 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4538E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4538E
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4538E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4538E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688601EA | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC4538E vs 5962-8688601EA |
CD54HC4538F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC4538E vs CD54HC4538F |
5962-8688601EX | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | CD74HC4538E vs 5962-8688601EX |
M54HC4538D1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4538E vs M54HC4538D1 |
MC74HC4538AN | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | CD74HC4538E vs MC74HC4538AN |
CD54HC4538F/3 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC4538E vs CD54HC4538F/3 |
MM74HC4538J | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC4538E vs MM74HC4538J |
M54HC4538D | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4538E vs M54HC4538D |
5962-8688601EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | QP Semiconductor | CD74HC4538E vs 5962-8688601EA |
5962-8688601EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD74HC4538E vs 5962-8688601EX |