Part Details for 5962-8688601EA by Intersil Corporation
Overview of 5962-8688601EA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8688601EA | Texas Instruments | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8688601EA
5962-8688601EA CAD Models
5962-8688601EA Part Data Attributes
|
5962-8688601EA
Intersil Corporation
Buy Now
|
Compare Parts:
5962-8688601EA
Intersil Corporation
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8688601EA
This table gives cross-reference parts and alternative options found for 5962-8688601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8688601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC4538AJ | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | 5962-8688601EA vs MC54HC4538AJ |
74HC4538N,652 | NXP Semiconductors | Check for Price | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator DIP 16-Pin | 5962-8688601EA vs 74HC4538N,652 |
MM54HC4538J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | 5962-8688601EA vs MM54HC4538J |
CD74HC4538E | Texas Instruments | Check for Price | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125 | 5962-8688601EA vs CD74HC4538E |
HD74HC4538P | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | 5962-8688601EA vs HD74HC4538P |
74HC4538N | NXP Semiconductors | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | 5962-8688601EA vs 74HC4538N |
M54HC4538F1R | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | 5962-8688601EA vs M54HC4538F1R |
CD54HC4538F/3 | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | 5962-8688601EA vs CD54HC4538F/3 |
CD74HC4538EX | Harris Semiconductor | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | 5962-8688601EA vs CD74HC4538EX |
5962-8688601EX | Teledyne e2v | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, | 5962-8688601EA vs 5962-8688601EX |