Part Details for CD54HC4538F/3 by Harris Semiconductor
Overview of CD54HC4538F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Robotics and Drones
Part Details for CD54HC4538F/3
CD54HC4538F/3 CAD Models
CD54HC4538F/3 Part Data Attributes:
|
CD54HC4538F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4538F/3
Harris Semiconductor
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4538F/3
This table gives cross-reference parts and alternative options found for CD54HC4538F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4538F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688601EA | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | CD54HC4538F/3 vs 5962-8688601EA |
5962-8688601EA | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD54HC4538F/3 vs 5962-8688601EA |
MM54HC4538J | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD54HC4538F/3 vs MM54HC4538J |
HD74HC4538P | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD54HC4538F/3 vs HD74HC4538P |
CD54HC4538F/3A | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | Intersil Corporation | CD54HC4538F/3 vs CD54HC4538F/3A |
MC74HC4538AN | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD54HC4538F/3 vs MC74HC4538AN |
CD74HC4538EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Rochester Electronics LLC | CD54HC4538F/3 vs CD74HC4538EX |
TC74HC4538AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD54HC4538F/3 vs TC74HC4538AP |
MC74HC4538ANG | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | CD54HC4538F/3 vs MC74HC4538ANG |
CD74HC4538EE4 | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125 | Texas Instruments | CD54HC4538F/3 vs CD74HC4538EE4 |