Datasheets
CD74HC123E by:

HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16

Part Details for CD74HC123E by Intersil Corporation

Overview of CD74HC123E by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD74HC123E

CD74HC123E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74HC123E Part Data Attributes:

CD74HC123E Intersil Corporation
Buy Now Datasheet
Compare Parts:
CD74HC123E Intersil Corporation HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Package Description DIP-16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Logic IC Type MONOSTABLE MULTIVIBRATOR
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for CD74HC123E

This table gives cross-reference parts and alternative options found for CD74HC123E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC123E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HC123F Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HC123E vs CD54HC123F
MM54HC123J HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Texas Instruments CD74HC123E vs MM54HC123J
5962-8684701EA Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HC123E vs 5962-8684701EA
5962-8684702EX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 QP Semiconductor CD74HC123E vs 5962-8684702EX
M74HC123B1R HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD74HC123E vs M74HC123B1R
74HC123NB IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator NXP Semiconductors CD74HC123E vs 74HC123NB
MM54HC123AJ/883 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Texas Instruments CD74HC123E vs MM54HC123AJ/883
DV74HC123N Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD74HC123E vs DV74HC123N
M54HC123D1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC123E vs M54HC123D1
5962-8684702EX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 e2v technologies CD74HC123E vs 5962-8684702EX
Part Number Description Manufacturer Compare
74AHC123AD,112 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia CD74HC123E vs 74AHC123AD,112
CD74HC423EX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 Harris Semiconductor CD74HC123E vs CD74HC423EX
CD4538BMN 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 Texas Instruments CD74HC123E vs CD4538BMN
5962R9670201V9X 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, UUC16 Intersil Corporation CD74HC123E vs 5962R9670201V9X
CD74HC4538E HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 Intersil Corporation CD74HC123E vs CD74HC4538E
CD74HC423M High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments CD74HC123E vs CD74HC423M
MM74HC4538MTCX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation CD74HC123E vs MM74HC4538MTCX
M54HC4538D HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC123E vs M54HC4538D
74HC123D Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia CD74HC123E vs 74HC123D
5962-8684701EA High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125 Texas Instruments CD74HC123E vs 5962-8684701EA

CD74HC123E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC123E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC123E by Intersil Corporation

  • Please alert me when CD74HC123E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC123E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC123E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC123E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC123E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC123E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: