Part Details for MC74HC4538AN by onsemi
Overview of MC74HC4538AN by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC4538AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5125 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC4538AN
MC74HC4538AN CAD Models
MC74HC4538AN Part Data Attributes:
|
MC74HC4538AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4538AN
onsemi
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC4538AN
This table gives cross-reference parts and alternative options found for MC74HC4538AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4538AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688601EA | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | MC74HC4538AN vs 5962-8688601EA |
5962-8688601EA | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC4538AN vs 5962-8688601EA |
MM54HC4538J | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | MC74HC4538AN vs MM54HC4538J |
HD74HC4538P | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC4538AN vs HD74HC4538P |
CD54HC4538F/3A | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | Intersil Corporation | MC74HC4538AN vs CD54HC4538F/3A |
MC74HC4538AN | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4538AN vs MC74HC4538AN |
CD54HC4538F/3 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | MC74HC4538AN vs CD54HC4538F/3 |
CD74HC4538EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Rochester Electronics LLC | MC74HC4538AN vs CD74HC4538EX |
TC74HC4538AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AN vs TC74HC4538AP |
MC74HC4538ANG | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | MC74HC4538AN vs MC74HC4538ANG |