Part Details for CD4098BD by Harris Semiconductor
Overview of CD4098BD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4098BDMSR | Renesas Electronics Corporation | CMOS Dual Monostable Multivibrator |
Part Details for CD4098BD
CD4098BD CAD Models
CD4098BD Part Data Attributes
|
CD4098BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4098BD
Harris Semiconductor
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4098BD
This table gives cross-reference parts and alternative options found for CD4098BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4098BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17504BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4098BD vs M38510/17504BEX |
5962R9661402VEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4098BD vs 5962R9661402VEX |
M38510R17504BEA | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4098BD vs M38510R17504BEA |
CD4098BF | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | CD4098BD vs CD4098BF |
CD4098BE | CMOS Dual Monostable Multivibrator 16-PDIP -55 to 125 | Texas Instruments | CD4098BD vs CD4098BE |
CD4098BFMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4098BD vs CD4098BFMS |
CD4098BD3 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD4098BD vs CD4098BD3 |
5962R9661401VEC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Renesas Electronics Corporation | CD4098BD vs 5962R9661401VEC |
CD4098BDMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4098BD vs CD4098BDMSR |
CD4098BFMSH | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD4098BD vs CD4098BFMSH |