-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual Monostable Multivibrator 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5425
|
Newark | Ic, 4000 Cmos, 4098, Dip16, 18V, Logic Family/Base Number:Cd4098, Multivibrator Type:Monostable, Output Current:6.8Ma, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:16Pins, Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4098BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.7260 / $1.6400 | Buy Now |
DISTI #
296-3526-ND
|
DigiKey | IC MULTIVIBRATOR 100NS 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1948 In Stock |
|
$0.2672 / $0.7400 | Buy Now |
DISTI #
595-CD4098BE
|
Mouser Electronics | Monostable Multivibrator Dual Mono RoHS: Compliant | 2094 |
|
$0.2650 / $0.7400 | Buy Now |
DISTI #
68403709
|
Verical | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2223 | Americas - 220 |
|
$0.2509 / $0.5967 | Buy Now |
|
Bristol Electronics | 854 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 27 |
|
$0.4555 / $0.5466 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 14 |
|
$0.6124 / $0.7655 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 31 |
|
$0.9600 / $1.6000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 683 |
|
$0.7400 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4098BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4098BE
Texas Instruments
CMOS Dual Monostable Multivibrator 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4098BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4098BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4098BFX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD4098BE vs CD4098BFX |
CD4098BFMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4098BE vs CD4098BFMS |
CD4098BDMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4098BE vs CD4098BDMSR |
M38510R17504BEA | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4098BE vs M38510R17504BEA |
CD4098BFMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4098BE vs CD4098BFMSR |
M38510R17504BEA | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4098BE vs M38510R17504BEA |
CD4098BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | CD4098BE vs CD4098BEX |
5962R9661402VEC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4098BE vs 5962R9661402VEC |
CD4098BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | CD4098BE vs CD4098BD |
CD4098BDMSR | CMOS Dual Monostable Multivibrator, SBDIP, /Tube | Renesas Electronics Corporation | CD4098BE vs CD4098BDMSR |