Logic
CD4098BDMSR
Description: 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, METAL SEALED, CERAMIC, DIP-16

Overview of CD4098BDMSR by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4098BDMSR Renesas Electronics Corporation CMOS Dual Monostable Multivibrator

CAD Models for CD4098BDMSR by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4098BDMSR by Intersil Corporation

CD4098BDMSR
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE; MIN REXT = 5K OHM; MAX CEXT = 100UF
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e3
Length
19.05 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
675 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. CD4098BDMSR
    Intersil Corporation
    4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, METAL SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for CD4098BDMSR

This table gives cross-reference parts and alternative options found for CD4098BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4098BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9661402VEC Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD4098BDMSR vs 5962R9661402VEC
CD4098BDMSR CMOS Dual Monostable Multivibrator, SBDIP, /Tube Renesas Electronics Corporation CD4098BDMSR vs CD4098BDMSR
CD4098BDMS 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Intersil Corporation CD4098BDMSR vs CD4098BDMS
CD4098BD Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD4098BDMSR vs CD4098BD
CD4098BDMSH Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD4098BDMSR vs CD4098BDMSH
M38510R17504BEX Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 0.250 X 0.875 INCH, DIP-16 Harris Semiconductor CD4098BDMSR vs M38510R17504BEX
CD4098BF3A CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 Texas Instruments CD4098BDMSR vs CD4098BF3A
5962R9661401VEC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4098BDMSR vs 5962R9661401VEC
5962R9661402VEC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4098BDMSR vs 5962R9661402VEC
CD4098BEE4 CMOS Dual Monostable Multivibrator 16-PDIP -55 to 125 Texas Instruments CD4098BDMSR vs CD4098BEE4
Part Number Description Manufacturer Compare
74AHC123AD IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors CD4098BDMSR vs 74AHC123AD
74HC4538D,653 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin NXP Semiconductors CD4098BDMSR vs 74HC4538D,653
74VHC123ASJX Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation CD4098BDMSR vs 74VHC123ASJX
HEF4538BT,653 HEF4538B - Dual precision monostable multivibrator SOP 16-Pin NXP Semiconductors CD4098BDMSR vs HEF4538BT,653
74VHC123AMX Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD4098BDMSR vs 74VHC123AMX
74HC123D,653 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors CD4098BDMSR vs 74HC123D,653
5962-9055701EA Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency CD4098BDMSR vs 5962-9055701EA
HEF4538BT IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors CD4098BDMSR vs HEF4538BT
74HC423D,653 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors CD4098BDMSR vs 74HC423D,653
CD54HC423F/3A IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator Intersil Corporation CD4098BDMSR vs CD54HC423F/3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4098BDMSR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4098BDMSR by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD4098BDMSR would you like to use for your alert(s)?
  • Please alert me when CD4098BDMSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4098BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4098BDMSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4098BDMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4098BDMSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4098BDMSR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: