-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4538B - Dual precision monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9625
|
Newark | Mono Multivibrator, 60Ns, Soic-16, Logic Family/Base Number:Hef4538, Multivibrator Type:Retriggerable Monostable, Output Current:2.4Ma, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Nexperia HEF4538BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12341 |
|
$0.2410 / $0.6030 | Buy Now |
DISTI #
93X4281
|
Newark | Ic, 4000 Locmos, Smd, 4538, Soic16, Reel, Logic Family/Base Number:Hef4538, Multivibrator Type:Retriggerable Monostable, Output Current:2.4Ma, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia HEF4538BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1920 / $0.1970 | Buy Now |
DISTI #
1727-6419-1-ND
|
DigiKey | IC MULTIVIBRATOR 40NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12256 In Stock |
|
$0.1797 / $0.6100 | Buy Now |
DISTI #
HEF4538BT,653
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: HEF4538BT,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1476 / $0.1761 | Buy Now |
DISTI #
771-HEF4538BTD-T
|
Mouser Electronics | Monostable Multivibrator HEF4538BT/SOT109/SO16 RoHS: Compliant | 127472 |
|
$0.1850 / $0.6100 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT Dual Precision Monostable Multivibrator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.1520 / $0.1650 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT Dual Precision Monostable Multivibrator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.1570 / $0.1700 | Buy Now |
DISTI #
77793927
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 10000 |
|
$0.2452 / $0.2684 | Buy Now |
DISTI #
80553340
|
Verical | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2405 | Americas - 5000 |
|
$0.2780 | Buy Now |
DISTI #
HEF4538BT,653
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: HEF4538BT,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1476 / $0.1761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4538BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4538BT,653
Nexperia
HEF4538B - Dual precision monostable multivibrator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 460 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4538BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4538BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4538BT,652 | HEF4538B - Dual precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | HEF4538BT,653 vs HEF4538BT,652 |
935200670112 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,653 vs 935200670112 |
HEF4538BTD | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SO-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,653 vs HEF4538BTD |
HEF4538BT | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,653 vs HEF4538BT |
HEC4538BT,112 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4538BT,653 vs HEC4538BT,112 |
HEF4538BT/T3 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SOP-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,653 vs HEF4538BT/T3 |
CD4538BCMX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4538BT,653 vs CD4538BCMX |
HEF4538BT | Monostable Multivibrator | Nexperia | HEF4538BT,653 vs HEF4538BT |
935200670118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BT,653 vs 935200670118 |
CD4538BCWMX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4538BT,653 vs CD4538BCWMX |