There are no models available for this part yet.
Overview of GD54HC123 by Goldstar Electron Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GD54HC123 by Goldstar Electron Co Ltd
Part Data Attributes for GD54HC123 by Goldstar Electron Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GOLDSTAR ELECTRON CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDIP-T16
|
Logic IC Type
|
MONOSTABLE MULTIVIBRATOR
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for GD54HC123
This table gives cross-reference parts and alternative options found for GD54HC123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC123P | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | GD54HC123 vs TC74HC123P |
5962-8684702EX | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 | Texas Instruments | GD54HC123 vs 5962-8684702EX |
GD74HC123J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | GD54HC123 vs GD74HC123J |
5962-8684702EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 | QP Semiconductor | GD54HC123 vs 5962-8684702EX |
GD54HC123J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | GD54HC123 vs GD54HC123J |
CD54HC123F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD54HC123 vs CD54HC123F |
MM74HC123N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | GD54HC123 vs MM74HC123N |
MM74HC123J | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | GD54HC123 vs MM74HC123J |
HD74HC123AP | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | GD54HC123 vs HD74HC123AP |
CD54HC123F | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125 | Texas Instruments | GD54HC123 vs CD54HC123F |