-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 250 Container: Box | 0Box |
|
$0.2250 / $0.2700 | Buy Now |
|
Chip1Cloud | Sensitive Gate Silicon Controlled Rectifiers | 18000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-225-3 TRIACs ROHS | 1299 |
|
$0.2578 / $0.3996 | Buy Now |
|
LCSC | TO-225-3 TRIACs ROHS | 1299 |
|
$0.2631 / $0.4078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C106D1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
C106D1G
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225AA | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for C106D1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106D1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106D1 | 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | C106D1G vs C106D1 |
C106D | 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | C106D1G vs C106D |
C106D1G | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | C106D1G vs C106D1G |
C106D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | C106D1G vs C106D1 |
C106M-1 | 4A, 600V, SCR, TO-225AA | Motorola Mobility LLC | C106D1G vs C106M-1 |
C106DG | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | C106D1G vs C106DG |
C106D1 | 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106D1G vs C106D1 |
C106D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106D1G vs C106D1 |
C106M-1 | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | C106D1G vs C106M-1 |
C106DG | Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX | onsemi | C106D1G vs C106DG |