C106D1G vs C106DG feature comparison

C106D1G onsemi

Buy Now Datasheet

C106DG Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ONSEMI LITTELFUSE INC
Part Package Code TO-225AA
Package Description LEAD FREE, CASE 77-09, 3 PIN LEAD FREE, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi LITTELFUSE
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-225AA TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare C106D1G with alternatives

Compare C106DG with alternatives