C106D1G vs 2N6505G feature comparison

C106D1G onsemi

Buy Now Datasheet

2N6505G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-225AA TO-220AB
Package Description LEAD FREE, CASE 77-09, 3 PIN LEAD FREE, CASE 221A-07, 3 PIN
Pin Count 3 3
Manufacturer Package Code 77-09 221A-07
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi onsemi
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 30 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 6 mA 40 mA
JEDEC-95 Code TO-225AA TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.1 mA 2 mA
Non-Repetitive Pk On-state Cur 20 A 250 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 8000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 25 A
Repetitive Peak Off-state Voltage 400 V 100 V
Repetitive Peak Reverse Voltage 400 V 100 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare C106D1G with alternatives

Compare 2N6505G with alternatives