-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8406
|
Newark | Thyristor, 4A, 400V, To-225Aa, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:200Μa, Current It Av:2.55A, On State Rms Current It(Rms):4A, Thyristor Case Style:To-225Aa, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Littelfuse C106DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5578 |
|
$0.3520 / $0.7130 | Buy Now |
DISTI #
C106DGOS-ND
|
DigiKey | SCR 400V 4A TO225AA Min Qty: 1 Lead time: 21 Weeks Container: Box |
1346 In Stock |
|
$0.2371 / $0.7100 | Buy Now |
DISTI #
863-C106DG
|
Mouser Electronics | SCRs 400V 4A RoHS: Compliant | 2130 |
|
$0.3370 / $0.6200 | Buy Now |
DISTI #
72244595
|
RS | Thyristor, Through Hole, C77, 4A, 400V, SCR, TO-225AA, TO-126-3 | Littelfuse C106DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2480 |
|
$0.5300 / $0.6200 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4A I(T)RMS, 2.55A I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-225AA | 1736 |
|
$0.6790 / $1.9400 | Buy Now |
DISTI #
C106DG
|
TTI | SCRs 400V 4A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 21500 In Stock |
|
$0.3370 / $0.3650 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2170 |
|
$0.3880 / $2.6950 | Buy Now |
|
LCSC | TO-225-3 TRIACs ROHS | 479 |
|
$0.2865 / $0.4911 | Buy Now |
|
New Advantage Corporation | C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.2533 / $0.2714 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.55A 400V TO225 THT | 0 |
|
$0.7133 / $0.8203 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C106DG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C106DG
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for C106DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106DG | Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX | onsemi | C106DG vs C106DG |
C106D | Silicon Controlled Rectifier, 4 A, 400 V, SCR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | C106DG vs C106D |
C106D-1 | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | C106DG vs C106D-1 |
C106D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | C106DG vs C106D1 |
C106D1 | 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106DG vs C106D1 |
C106M-1 | 4A, 600V, SCR, TO-225AA | Motorola Mobility LLC | C106DG vs C106M-1 |
C106D-1 | 4A, 400V, SCR, TO-225AA | Motorola Mobility LLC | C106DG vs C106D-1 |
C106D | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | C106DG vs C106D |
C106D1G | Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX | onsemi | C106DG vs C106D1G |