C106D1G vs C106D feature comparison

C106D1G onsemi

Buy Now Datasheet

C106D onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TO-225AA TO-225AA
Package Description LEAD FREE, CASE 77-09, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code 77-09 CASE 77-09
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi onsemi
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1 V 0.8 V
Holding Current-Max 6 mA 3 mA
JEDEC-95 Code TO-225AA TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 4
Circuit Commutated Turn-off Time-Nom 40 µs
Critical Rate of Rise of Off-State Voltage-Min 8 V/us

Compare C106D1G with alternatives

Compare C106D with alternatives