Part Details for BZT52C10 by Diodes Incorporated
Overview of BZT52C10 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZT52C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1033
|
Newark | Zener Single Diode, 10 V, 500 Mw, Sod-123, 6 %, 2, 150 C Rohs Compliant: Yes |Diodes Inc. BZT52C10 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.0330 / $0.1590 | Buy Now |
|
Bristol Electronics | 2870 |
|
RFQ | ||
DISTI #
1902426
|
element14 Asia-Pacific | DIODE, ZENER, 10V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1040 |
|
$0.0222 / $0.2017 | Buy Now |
DISTI #
1902426RL
|
element14 Asia-Pacific | DIODE, ZENER, 10V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 500 Container: Reel | 1040 |
|
$0.0222 / $0.0452 | Buy Now |
DISTI #
1902426RL
|
Farnell | DIODE, ZENER, 10V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 1040 |
|
$0.0214 / $0.0460 | Buy Now |
DISTI #
1902426
|
Farnell | DIODE, ZENER, 10V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1040 |
|
$0.0214 / $0.2194 | Buy Now |
|
LCSC | Single 500mW 10V SOD-123 Zener Diodes ROHS | 15 |
|
$0.1591 / $0.2831 | Buy Now |
Part Details for BZT52C10
BZT52C10 CAD Models
BZT52C10 Part Data Attributes:
|
BZT52C10
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C10
Diodes Incorporated
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C10
This table gives cross-reference parts and alternative options found for BZT52C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C10 | Zener Diode, 10V V(Z), 6%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10 vs BZT52C10 |
BZT52C10-E3-18 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10 vs BZT52C10-E3-18 |
BZT52C10-13 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C10 vs BZT52C10-13 |
BZT52C10-13-F | Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C10 vs BZT52C10-13-F |
BZT52C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C10 vs BZT52C10 |
BZT52C10-HE3-18 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10 vs BZT52C10-HE3-18 |
BZT52C10-TP | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C10 vs BZT52C10-TP |
BZT52C10-E3-08 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10 vs BZT52C10-E3-08 |
BZT52C10-G3-18 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10 vs BZT52C10-G3-18 |
BZT52C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C10 vs BZT52C10 |