Part Details for SZ25B10SMSTXV by Solid State Devices Inc (SSDI)
Overview of SZ25B10SMSTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ25B10SMSTXV
SZ25B10SMSTXV CAD Models
SZ25B10SMSTXV Part Data Attributes
|
SZ25B10SMSTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ25B10SMSTXV
Solid State Devices Inc (SSDI)
Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-GELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZ25B10SMSTXV
This table gives cross-reference parts and alternative options found for SZ25B10SMSTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ25B10SMSTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933699520115 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | SZ25B10SMSTXV vs 933699520115 |
BZV55C10BK | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | SZ25B10SMSTXV vs BZV55C10BK |
BZT52C10-13-F | Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZ25B10SMSTXV vs BZT52C10-13-F |
BZV55C10-TP | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | SZ25B10SMSTXV vs BZV55C10-TP |
SZ25B10SMTXV | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZ25B10SMSTXV vs SZ25B10SMTXV |
SZ25B10SMTX | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZ25B10SMSTXV vs SZ25B10SMTX |
BZV55C10 | Zener Diode, 10V V(Z), 3.09%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | SZ25B10SMSTXV vs BZV55C10 |
BZT52C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | SZ25B10SMSTXV vs BZT52C10 |
BZT52C10-7-F | Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZ25B10SMSTXV vs BZT52C10-7-F |
BZT52C10-G3-18 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZ25B10SMSTXV vs BZT52C10-G3-18 |