Part Details for BZV55C10 by Microchip Technology Inc
Overview of BZV55C10 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV55C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1493
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C10 Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9200 | Buy Now |
DISTI #
BZV55C10-ND
|
DigiKey | DIODE ZENER 10V DO213AA Min Qty: 209 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
BZV55C10
|
Avnet Americas | Diode Zener Single 10V 6% 2-Pin DO-213AA - Bulk (Alt: BZV55C10) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.2300 | Buy Now |
DISTI #
494-BZV55C10
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 207 |
|
$3.9200 / $4.2300 | Buy Now |
DISTI #
BZV55C10
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
172 Alternates Available |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 10V - ±6% Tolerance - 200 nA @ 7 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. | 172 Factory Stock |
|
$3.6000 / $4.5800 | Buy Now |
|
Ameya Holding Limited | Diode: Zener, 0.5W, 10V, SMD, MiniMELF, single diode, 100nA | 134 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
|
Master Electronics | Zener Diode - 10V - ±6% Tolerance - 200 nA @ 7 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. | 172 Factory Stock |
|
$3.6000 / $4.5800 | Buy Now |
Part Details for BZV55C10
BZV55C10 CAD Models
BZV55C10 Part Data Attributes
|
BZV55C10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C10
Microchip Technology Inc
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C10
This table gives cross-reference parts and alternative options found for BZV55C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933699520135 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C10 vs 933699520135 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C10 vs BZV55-C10 |
BZV55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55C10 vs BZV55C10 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C10 vs BZV55-C10 |
BZV55C10-TP | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C10 vs BZV55C10-TP |
BZV55C10 | Zener Diode, 10V V(Z), 3.09%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C10 vs BZV55C10 |
BZV55-C10/T3 | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55C10 vs BZV55-C10/T3 |
BZV55C10TRL13 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C10 vs BZV55C10TRL13 |
BZV55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C10 vs BZV55C10 |
BZV55-C10 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55C10 vs BZV55-C10 |