Part Details for BZT52C10-TP by Micro Commercial Components
Overview of BZT52C10-TP by Micro Commercial Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C10-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C10-TPMSCT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5813 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
833-BZT52C10-TP
|
Mouser Electronics | Zener Diodes 500mW 10V RoHS: Compliant | 8241 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
A03:0893_02598733
|
Arrow Electronics | Zener Diode Single 10V 6% 20Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | Asia - 627000 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
V72:2272_06827857
|
Arrow Electronics | Zener Diode Single 10V 6% 20Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1314 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1314 |
|
$0.0176 | Buy Now |
|
Future Electronics | BZT52C10 Series 500 mW 10 V Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0171 | Buy Now |
DISTI #
39563822
|
Verical | Zener Diode Single 10V 6% 20Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 627000 |
|
$0.0098 | Buy Now |
DISTI #
61269253
|
Verical | Zener Diode Single 10V 6% 20Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1314 Package Multiple: 1 Date Code: 2207 | Americas - 1314 |
|
$0.0176 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 6%, 0.5W, SILICON, UNIDIRECTIONAL | 1459 |
|
$0.0300 / $0.0480 | Buy Now |
DISTI #
BZT52C10-TP
|
TME | Diode: Zener, 0.5W, 10V, SMD, reel,tape, SOD123, single diode, 200nA Min Qty: 25 | 5225 |
|
$0.0169 / $0.0373 | Buy Now |
|
Chip1Cloud | DIODE ZENER 10V 500MW SOD123 | 3160 |
|
RFQ |
Part Details for BZT52C10-TP
BZT52C10-TP CAD Models
BZT52C10-TP Part Data Attributes
|
BZT52C10-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C10-TP
Micro Commercial Components
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.0002 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C10-TP
This table gives cross-reference parts and alternative options found for BZT52C10-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C10-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C10Q-7-F | Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C10-TP vs BZT52C10Q-7-F |
BZT52C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C10-TP vs BZT52C10 |
BZT52C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C10-TP vs BZT52C10 |
BZT52C10-HE3-08 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10-TP vs BZT52C10-HE3-08 |
BZT52C10-7-F | Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C10-TP vs BZT52C10-7-F |
BZT52C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C10-TP vs BZT52C10 |
BZT52C10 | Zener Diode, 10V V(Z), 6%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10-TP vs BZT52C10 |
BZT52C10-G3-18 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C10-TP vs BZT52C10-G3-18 |
BZT52C10-T1-LF | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C10-TP vs BZT52C10-T1-LF |
BZT52C10-TP-HF | Zener Diode, 10V V(Z), 6%, 0.5W, | Micro Commercial Components | BZT52C10-TP vs BZT52C10-TP-HF |