Part Details for BT150M-500R by NXP Semiconductors
Overview of BT150M-500R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT150M-500R
BT150M-500R CAD Models
BT150M-500R Part Data Attributes:
|
BT150M-500R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT150M-500R
NXP Semiconductors
Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 35 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT150M-500R
This table gives cross-reference parts and alternative options found for BT150M-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT150M-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT150S-600RT/R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | BT150M-500R vs BT150S-600RT/R |
S6003LS2 | Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | Teccor | BT150M-500R vs S6003LS2 |
BT150S-500RT/R | Silicon Controlled Rectifier, 4 A, 500 V, SCR | NXP Semiconductors | BT150M-500R vs BT150S-500RT/R |
BT150-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150M-500R vs BT150-600R |
TYS406-6 | 4A, 600V, SCR, TO-220AB | STMicroelectronics | BT150M-500R vs TYS406-6 |
BT150S-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150M-500R vs BT150S-500R |
BT150M-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150M-500R vs BT150M-800R |
S0402MH | 4A, 600V, SCR, TO-220AB | STMicroelectronics | BT150M-500R vs S0402MH |
934048900118 | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | BT150M-500R vs 934048900118 |
BT150-500R,127 | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT150M-500R vs BT150-500R,127 |