Part Details for NTE5416 by NTE Electronics Inc
Overview of NTE5416 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4747
|
Newark | Silicon Controlled Rectifier,600V V(Drm),4A I(T),to-126 Rohs Compliant: Yes |Nte Electronics NTE5416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5416-ND
|
DigiKey | SCR 600V 4A TO126 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$2.6300 / $3.1700 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier 600Vrm 4A TO-126 Igt=200uA RoHS: Compliant |
30 In Stock |
|
$2.2900 / $3.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.3600 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4.082A I(T)RMS, 4000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-126 | 16 |
|
$2.5650 / $5.1300 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4.082A I(T)RMS, 4000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-126 | 2 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
NTE5416
|
TME | Thyristor, 600V, Ifmax: 4A, 2.6A, Igt: 0.2mA, TO126, THT, Ifsm: 25A Min Qty: 1 | 0 |
|
$2.9500 / $3.3400 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier 600Vrm 4A TO-126 Igt=200uA RoHS: Compliant |
30 In Stock |
|
$2.2900 / $3.5000 | Buy Now |
Part Details for NTE5416
NTE5416 CAD Models
NTE5416 Part Data Attributes:
|
NTE5416
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5416
NTE Electronics Inc
Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4.082 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5416
This table gives cross-reference parts and alternative options found for NTE5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN058 | 8A, 50V, SCR, TO-220AB | STMicroelectronics | NTE5416 vs TYN058 |
2N6606 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18, | Central Semiconductor Corp | NTE5416 vs 2N6606 |
2N4170 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | NTE5416 vs 2N4170 |
SF5D41 | Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | NTE5416 vs SF5D41 |
S2514BH | 25A, 200V, SCR, TO-220AB | STMicroelectronics | NTE5416 vs S2514BH |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | NTE5416 vs 2N1599 |
JANTX2N2328A | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | NTE5416 vs JANTX2N2328A |
S4006F1 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | NTE5416 vs S4006F1 |
TYN404 | 4A, 400V, SCR, TO-220AB | STMicroelectronics | NTE5416 vs TYN404 |
ID105 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | NTE5416 vs ID105 |