Part Details for TYS406-6 by STMicroelectronics
Overview of TYS406-6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYS406-6
TYS406-6 CAD Models
TYS406-6 Part Data Attributes
|
TYS406-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYS406-6
STMicroelectronics
4A, 600V, SCR, TO-220AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TYS406-6
This table gives cross-reference parts and alternative options found for TYS406-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYS406-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT150S-800RT/R | Silicon Controlled Rectifier, 4 A, 800 V, SCR | NXP Semiconductors | TYS406-6 vs BT150S-800RT/R |
BT150-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | TYS406-6 vs BT150-600R |
S0402MH | 4A, 600V, SCR, TO-220AB | STMicroelectronics | TYS406-6 vs S0402MH |
BT150M-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | TYS406-6 vs BT150M-800R |
BT150-500R,127 | BT150-500R | NXP Semiconductors | TYS406-6 vs BT150-500R,127 |
BT150-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | TYS406-6 vs BT150-800R |
BT150S-600RT/R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | TYS406-6 vs BT150S-600RT/R |
BT150M-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | TYS406-6 vs BT150M-500R |
BT150M-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | TYS406-6 vs BT150M-600R |
BT150S-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | TYS406-6 vs BT150S-600R |